Baumer N214 Digital Counter, 6 Digit, 10kHz, 24 → 48 V ac

RS Stock No.: 298-9567Brand: BaumerManufacturers Part No.: N214.001AX01
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Baumer

Supply Voltage

24 → 48 V ac

Count Mode

Impulses, Positions

Display Type

LED

Input Type

Logic

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Optocoupler

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Measurement Range

0.0001 → 9999.99

Minimum Operating Temperature

0°C

Series

N214

Maximum Operating Temperature

+50°C

Weight

350g

Country of Origin

Germany

Product details

N 214 series totalising counters

Large, 14 mm red LED display.
Programmable zero shift.
Impulse scaling factor.
Dual-voltage meters, selectable by internal switch.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Baumer N214 Digital Counter, 6 Digit, 10kHz, 24 → 48 V ac

P.O.A.

Baumer N214 Digital Counter, 6 Digit, 10kHz, 24 → 48 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Baumer

Supply Voltage

24 → 48 V ac

Count Mode

Impulses, Positions

Display Type

LED

Input Type

Logic

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Optocoupler

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Measurement Range

0.0001 → 9999.99

Minimum Operating Temperature

0°C

Series

N214

Maximum Operating Temperature

+50°C

Weight

350g

Country of Origin

Germany

Product details

N 214 series totalising counters

Large, 14 mm red LED display.
Programmable zero shift.
Impulse scaling factor.
Dual-voltage meters, selectable by internal switch.