Baumer Distance Distance Sensor, Block Sensor, 30 → 50 mm Detection Range

RS Stock No.: 365-1645Brand: BaumerManufacturers Part No.: OADM 20I4440/S14C
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

30 → 50 mm

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

28V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Response Time

<10 ms

Minimum Operating Temperature

0°C

Series

OADM 20I

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Baumer Distance Distance Sensor, Block Sensor, 30 → 50 mm Detection Range

P.O.A.

Baumer Distance Distance Sensor, Block Sensor, 30 → 50 mm Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

30 → 50 mm

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

28V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Response Time

<10 ms

Minimum Operating Temperature

0°C

Series

OADM 20I

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland

You may be interested in