Beha-Amprobe 9069 Insulation & Continuity Tester, 100V dc Min, 1000V dc Max, 1MΩ Max, CAT III 600 V

RS Stock No.: 436-6051Brand: Beha-AmprobeManufacturers Part No.: 9069
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Model Number p

9069

Model Number (p)

9069

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

100V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

1MΩ

Display Type

LCD

Test Current

200mA

Power Source

Battery

Battery Type

AA

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Beha-Amprobe 9069 Insulation & Continuity Tester, 100V dc Min, 1000V dc Max, 1MΩ Max, CAT III 600 V

P.O.A.

Beha-Amprobe 9069 Insulation & Continuity Tester, 100V dc Min, 1000V dc Max, 1MΩ Max, CAT III 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number p

9069

Model Number (p)

9069

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

100V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

1MΩ

Display Type

LCD

Test Current

200mA

Power Source

Battery

Battery Type

AA

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Country of Origin

United Kingdom