Technical documents
Specifications
Brand
Beha-AmprobeMultimeter Type
Handheld
Model Number p
HEX340
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+1000°C
Absolute Maximum Capacitance Measurement
9.999mF
Maximum Frequency
125kHz
Safety Category Level
CAT III, CAT IV
Best Temperature Measurement Accuracy
±0.3% + 3 Digits
Best AC Voltage Accuracy
±0.5% + 3 Digits
Best Capacitance Measurement Accuracy
±5 % + 5 Digits
Minimum Operating Temperature
0°C
Height
55mm
Weight
430g
Best DC Current Accuracy
±0.2% + 4 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9 V (IEC 6LR61)
Best Resistance Measurement Accuracy
±1.5% + 5 Digits
Maximum Operating Temperature
+35°C
Best AC Current Accuracy
±0.8% + 4 Digits
Width
97mm
Length
198mm
Dimensions
198 x 97 x 55mm
Best DC Voltage Accuracy
±0.12% + 2 Digits
Country of Origin
Taiwan, Province Of China
Product details
Hexagon 340-D Digital Multimeter
The Hexagon digital multimeter is universally usable. The digital multimeter is a valuable help in the manual or industrial area as well as for the electronic technicians at all standard measurement tasks.
Display: 3 3/4 digit LCD 5000 count
Analogue display: Bargraph display with 52 segments
Voltage, current and resistance measurement
True RMS measurement
Capacitance and frequency measurement
Diode test and continuity beeper
Temperature measurement
Continuity Test
Infrared RS232 interface
Safety in compliance with DIN VDE 0411, EN 61010,IEC 61010, CAT IV/600 V, CAT III/1000 V
Supplied with
Rubber protection, 2 x test leads, thermocouple, 9 V battery, instruction manual.
Amprobe
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Beha-AmprobeMultimeter Type
Handheld
Model Number p
HEX340
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+1000°C
Absolute Maximum Capacitance Measurement
9.999mF
Maximum Frequency
125kHz
Safety Category Level
CAT III, CAT IV
Best Temperature Measurement Accuracy
±0.3% + 3 Digits
Best AC Voltage Accuracy
±0.5% + 3 Digits
Best Capacitance Measurement Accuracy
±5 % + 5 Digits
Minimum Operating Temperature
0°C
Height
55mm
Weight
430g
Best DC Current Accuracy
±0.2% + 4 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9 V (IEC 6LR61)
Best Resistance Measurement Accuracy
±1.5% + 5 Digits
Maximum Operating Temperature
+35°C
Best AC Current Accuracy
±0.8% + 4 Digits
Width
97mm
Length
198mm
Dimensions
198 x 97 x 55mm
Best DC Voltage Accuracy
±0.12% + 2 Digits
Country of Origin
Taiwan, Province Of China
Product details
Hexagon 340-D Digital Multimeter
The Hexagon digital multimeter is universally usable. The digital multimeter is a valuable help in the manual or industrial area as well as for the electronic technicians at all standard measurement tasks.
Display: 3 3/4 digit LCD 5000 count
Analogue display: Bargraph display with 52 segments
Voltage, current and resistance measurement
True RMS measurement
Capacitance and frequency measurement
Diode test and continuity beeper
Temperature measurement
Continuity Test
Infrared RS232 interface
Safety in compliance with DIN VDE 0411, EN 61010,IEC 61010, CAT IV/600 V, CAT III/1000 V
Supplied with
Rubber protection, 2 x test leads, thermocouple, 9 V battery, instruction manual.