Technical documents
Specifications
Brand
BEISeries
Omnicoder
Output Signal Type
Quadrature
Interface
USB
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Country of Origin
Mexico
Product details
H25 Incremental Optical Encoders
H25 incremental optical encoders are a leading design within the optical encoder range at BEI Sensors created to work in a variety of applications from machine and process control to robotics and food processing to name just a few. The optical encoders have been designed to enable an angular displacement to be converted directly into a digital form. The H25 offers a wide range of excellent features including; EMI shielding, matched thermal coefficients on critical components, custom high-efficiency optics and 40 lb. ABEC 7 bearings.
Meets NEMA 4 and 13 requirements when ordered with the shaft seal
EMI shielding
Matched thermal coefficients on critical components
Custom high-efficiency optics
40 lb. ABEC 7 bearings
Incremental Encoders
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BEISeries
Omnicoder
Output Signal Type
Quadrature
Interface
USB
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Country of Origin
Mexico
Product details
H25 Incremental Optical Encoders
H25 incremental optical encoders are a leading design within the optical encoder range at BEI Sensors created to work in a variety of applications from machine and process control to robotics and food processing to name just a few. The optical encoders have been designed to enable an angular displacement to be converted directly into a digital form. The H25 offers a wide range of excellent features including; EMI shielding, matched thermal coefficients on critical components, custom high-efficiency optics and 40 lb. ABEC 7 bearings.
Meets NEMA 4 and 13 requirements when ordered with the shaft seal
EMI shielding
Matched thermal coefficients on critical components
Custom high-efficiency optics
40 lb. ABEC 7 bearings