Technical documents
Specifications
Output Voltage
24V dc
Output Current
3A
Power Rating
70W
Number of Outputs
1
Input Voltage
85 → 255V ac
Length
168.5mm
Width
111.2mm
Depth
38.7mm
Efficiency
83%
Minimum Temperature
-10°C
Weight
770g
Maximum Temperature
+50°C
Product details
70 Watt Single output, H Series
Universal operating input voltage range 85 to 255 Vac
Class I equipment
Input over- and undervoltage lockout
Outputs: SELV, no load, overload, short-circuit proof, rectangular current limiting characteristic
Adjustable output voltages with remote on/off
Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
Emissions according to EN 55011 / 55022
Standards
EN 60950-1, UL 60950-1
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Output Voltage
24V dc
Output Current
3A
Power Rating
70W
Number of Outputs
1
Input Voltage
85 → 255V ac
Length
168.5mm
Width
111.2mm
Depth
38.7mm
Efficiency
83%
Minimum Temperature
-10°C
Weight
770g
Maximum Temperature
+50°C
Product details
70 Watt Single output, H Series
Universal operating input voltage range 85 to 255 Vac
Class I equipment
Input over- and undervoltage lockout
Outputs: SELV, no load, overload, short-circuit proof, rectangular current limiting characteristic
Adjustable output voltages with remote on/off
Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
Emissions according to EN 55011 / 55022
Standards
EN 60950-1, UL 60950-1
