Technical documents
Specifications
Output Voltage
28V dc
Output Current
17.9A
Power Rating
500W
Number of Outputs
1
Input Voltage
36 → 75V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
266.7mm
Width
127mm
Depth
63.5mm
Efficiency
75 (Min.)%
Minimum Temperature
0°C
Weight
2kg
Maximum Temperature
+70°C
Country of Origin
China
Product details
PFC500 Series
PFC500 series are ac/dc power supplies that incorporate power factor correction (PFC) and offers the optional isolation diodes for parallel or redundant operation. These power supplies deliver a tightly regulated dc power, provides full power output with only 300 linear feet per minute (LFM) forced air cooling. Suitable for use in commercial and industrial applications.
Power Factor Correction meets EN61000-3-2 (AC input versions)
Fully-regulated outputs
Remote sense
Logic level Inhibit
Current Share, Power Fail, and Power Good Signals
Over temperature, overvoltage, and overcurrent protected
Available with metric or SAE mountings
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Fan output voltage and optional fan
Optional isolation diodes for parallel or redundant operation
DC input versions (36-75VDC)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Output Voltage
28V dc
Output Current
17.9A
Power Rating
500W
Number of Outputs
1
Input Voltage
36 → 75V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
266.7mm
Width
127mm
Depth
63.5mm
Efficiency
75 (Min.)%
Minimum Temperature
0°C
Weight
2kg
Maximum Temperature
+70°C
Country of Origin
China
Product details
PFC500 Series
PFC500 series are ac/dc power supplies that incorporate power factor correction (PFC) and offers the optional isolation diodes for parallel or redundant operation. These power supplies deliver a tightly regulated dc power, provides full power output with only 300 linear feet per minute (LFM) forced air cooling. Suitable for use in commercial and industrial applications.
Power Factor Correction meets EN61000-3-2 (AC input versions)
Fully-regulated outputs
Remote sense
Logic level Inhibit
Current Share, Power Fail, and Power Good Signals
Over temperature, overvoltage, and overcurrent protected
Available with metric or SAE mountings
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Fan output voltage and optional fan
Optional isolation diodes for parallel or redundant operation
DC input versions (36-75VDC)