BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, SFP1050-12BG, 3.3/12V dc, 3 A, 86.7 A, 1kW, Dual

RS Stock No.: 713-3696Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: SFP1050-12BG
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

3.3/12V dc

Output Current

3 A, 86.7 A

Power Rating

1kW

Number of Outputs

2

Input Voltage

90 → 264V ac

Length

340.5mm

Width

78mm

Depth

40mm

Efficiency

89%

Minimum Temperature

0°C

Weight

1.6kg

Maximum Temperature

+50°C

Product details

450W to 1050W, Universal Input, Rack Mount Front Ends

Ths Power-One SFP series of front end rack mount power supplies offer advanced thermal management and high efficiencies, within a compact size that enables mounting in both 1U and 2U racks.

Front End power supplies with digital control
I²C interface for status monitoring, power supply enable and fan speed control
1U or 2U height configurations (orientation dependant)
High power density design
Highly efficient topology
3.3V/3A standby output
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class A, CISPR 22 Class A (radiated and conducted)
Over-current, over-voltage and over-temperature protection
Supervisory signalling
OR-ing diode for true redundant operation
Internal fan cooling
Status LEDs
3 pin IEC320 input connector
For GUI software refer to www.power-one.com & enter 'SFP' in the site search

Approvals

TUV, CSA, UL recognised

Standards

EN 60950, UL 60950, CSA-C22.2 No. 60950

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, SFP1050-12BG, 3.3/12V dc, 3 A, 86.7 A, 1kW, Dual

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, SFP1050-12BG, 3.3/12V dc, 3 A, 86.7 A, 1kW, Dual

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

3.3/12V dc

Output Current

3 A, 86.7 A

Power Rating

1kW

Number of Outputs

2

Input Voltage

90 → 264V ac

Length

340.5mm

Width

78mm

Depth

40mm

Efficiency

89%

Minimum Temperature

0°C

Weight

1.6kg

Maximum Temperature

+50°C

Product details

450W to 1050W, Universal Input, Rack Mount Front Ends

Ths Power-One SFP series of front end rack mount power supplies offer advanced thermal management and high efficiencies, within a compact size that enables mounting in both 1U and 2U racks.

Front End power supplies with digital control
I²C interface for status monitoring, power supply enable and fan speed control
1U or 2U height configurations (orientation dependant)
High power density design
Highly efficient topology
3.3V/3A standby output
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class A, CISPR 22 Class A (radiated and conducted)
Over-current, over-voltage and over-temperature protection
Supervisory signalling
OR-ing diode for true redundant operation
Internal fan cooling
Status LEDs
3 pin IEC320 input connector
For GUI software refer to www.power-one.com & enter 'SFP' in the site search

Approvals

TUV, CSA, UL recognised

Standards

EN 60950, UL 60950, CSA-C22.2 No. 60950