Technical documents
Specifications
Output Voltage
3.3 V dc, 12 V dc
Output Current
3 A, 53.3 A
Power Rating
650W
Number of Outputs
2
Input Voltage
90 → 264V ac
Length
341mm
Width
78mm
Depth
40mm
Minimum Temperature
0°C
Weight
1.5kg
Maximum Temperature
+50°C
Country of Origin
Dominican Republic
Product details
450W to 1050W, Universal Input, Rack Mount Front Ends
Ths Power-One SFP series of front end rack mount power supplies offer advanced thermal management and high efficiencies, within a compact size that enables mounting in both 1U and 2U racks.
Front End power supplies with digital control
I²C interface for status monitoring, power supply enable and fan speed control
1U or 2U height configurations (orientation dependant)
High power density design
Highly efficient topology
3.3V/3A standby output
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class A, CISPR 22 Class A (radiated and conducted)
Over-current, over-voltage and over-temperature protection
Supervisory signalling
OR-ing diode for true redundant operation
Internal fan cooling
Status LEDs
3 pin IEC320 input connector
For GUI software refer to www.power-one.com & enter 'SFP' in the site search
Approvals
TUV, CSA, UL recognised
Standards
EN 60950, UL 60950, CSA-C22.2 No. 60950
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Output Voltage
3.3 V dc, 12 V dc
Output Current
3 A, 53.3 A
Power Rating
650W
Number of Outputs
2
Input Voltage
90 → 264V ac
Length
341mm
Width
78mm
Depth
40mm
Minimum Temperature
0°C
Weight
1.5kg
Maximum Temperature
+50°C
Country of Origin
Dominican Republic
Product details
450W to 1050W, Universal Input, Rack Mount Front Ends
Ths Power-One SFP series of front end rack mount power supplies offer advanced thermal management and high efficiencies, within a compact size that enables mounting in both 1U and 2U racks.
Front End power supplies with digital control
I²C interface for status monitoring, power supply enable and fan speed control
1U or 2U height configurations (orientation dependant)
High power density design
Highly efficient topology
3.3V/3A standby output
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class A, CISPR 22 Class A (radiated and conducted)
Over-current, over-voltage and over-temperature protection
Supervisory signalling
OR-ing diode for true redundant operation
Internal fan cooling
Status LEDs
3 pin IEC320 input connector
For GUI software refer to www.power-one.com & enter 'SFP' in the site search
Approvals
TUV, CSA, UL recognised
Standards
EN 60950, UL 60950, CSA-C22.2 No. 60950
