BEL POWER SOLUTIONS INC Non-Isolated DC-DC Converter, 0.753 → 3.63V dc/ 16A Output, 3 → 5.5 V dc Input,

RS Stock No.: 555-462Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: YS05S16-0G
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

0.753 → 3.63V dc

Input Voltage Range

3 → 5.5 V dc

Power Rating

58W

Input Voltage Nominal

5 V dc

Output Current

16A

Mounting Type

Surface Mount

Number of Outputs

1

Width

13.46mm

Depth

7.98mm

Length

33.02mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Dominican Republic

Product details

Power-One 16A SMD Single Output Regulated Non-Isolated DC-DC Converter - Y Series

The Y Series of DC/DC converters provides exceptional thermal performance, even in high temperature environments with minimal airflow. This performance is accomplished through the use of advanced circuitry, packaging and processing techniques to achieve a design possessing ultra-high efficiency, excellent thermal management and a very low-body profile.

Non-isolated
Synchronous buck converter topology
Wide input voltage range
Up to 16A output current
Adjustable output voltage via external resistors
Start up into pre-biased output
No minimum load required
Remote output sense
Remote ON/OFF
Input under-voltage lockout, over-current and over-temperature protection
Horizontal surface mount package - industry standard footprint and pinout

Approvals

UL/cUL recognised

Standards

UL 60950, DEMKO certification to EN 60950

Power-One - Non-Isolated, Analogue Point-of-Load Converters

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Non-Isolated DC-DC Converter, 0.753 → 3.63V dc/ 16A Output, 3 → 5.5 V dc Input,
Select packaging type

P.O.A.

BEL POWER SOLUTIONS INC Non-Isolated DC-DC Converter, 0.753 → 3.63V dc/ 16A Output, 3 → 5.5 V dc Input,

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

0.753 → 3.63V dc

Input Voltage Range

3 → 5.5 V dc

Power Rating

58W

Input Voltage Nominal

5 V dc

Output Current

16A

Mounting Type

Surface Mount

Number of Outputs

1

Width

13.46mm

Depth

7.98mm

Length

33.02mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Dominican Republic

Product details

Power-One 16A SMD Single Output Regulated Non-Isolated DC-DC Converter - Y Series

The Y Series of DC/DC converters provides exceptional thermal performance, even in high temperature environments with minimal airflow. This performance is accomplished through the use of advanced circuitry, packaging and processing techniques to achieve a design possessing ultra-high efficiency, excellent thermal management and a very low-body profile.

Non-isolated
Synchronous buck converter topology
Wide input voltage range
Up to 16A output current
Adjustable output voltage via external resistors
Start up into pre-biased output
No minimum load required
Remote output sense
Remote ON/OFF
Input under-voltage lockout, over-current and over-temperature protection
Horizontal surface mount package - industry standard footprint and pinout

Approvals

UL/cUL recognised

Standards

UL 60950, DEMKO certification to EN 60950

Power-One - Non-Isolated, Analogue Point-of-Load Converters