Belkin USB 1.1 Hub, 82 x 81.25 x 27.5mm

RS Stock No.: 458-9018Brand: BelkinManufacturers Part No.: F1U401VEA1
brand-logo
View all in Home

Technical documents

Specifications

Brand

Belkin

USB Standard

USB 1.1

Dimensions

82 x 81.25 x 27.5mm

Depth

81.25mm

Height

27.5mm

Width

82mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Belkin USB 1.1 Hub, 82 x 81.25 x 27.5mm

P.O.A.

Belkin USB 1.1 Hub, 82 x 81.25 x 27.5mm
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Belkin

USB Standard

USB 1.1

Dimensions

82 x 81.25 x 27.5mm

Depth

81.25mm

Height

27.5mm

Width

82mm

You may be interested in