Belkin 8 Port Network Switch

RS Stock No.: 505-1801Brand: BelkinManufacturers Part No.: F5D5141UK8
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Belkin

Number Of Ports

8

Height

1.3in

Width

6.9in

Depth

3.4in

Dimensions

6.9 x 3.4 x 1.3in

View all in Network Switches

Stock information temporarily unavailable.

P.O.A.

Belkin 8 Port Network Switch

P.O.A.

Belkin 8 Port Network Switch

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.

Technical documents

Specifications

Brand

Belkin

Number Of Ports

8

Height

1.3in

Width

6.9in

Depth

3.4in

Dimensions

6.9 x 3.4 x 1.3in