Low i/p current panelmeter,100uA 72x55mm
Technical documents
Specifications
Maximum Value
100µA
Depth
8.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-22°C
Maximum Temperature
+55°C
You may be interested in
Sifam Tinsley Analogue Panel Ammeter 100μA DC, 32.3mm x 73.7mm, ±1.5 % Moving CoilBrand: Sifam Tinsley
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Low i/p current panelmeter,100uA 72x55mm
1
P.O.A.
Low i/p current panelmeter,100uA 72x55mm
Stock information temporarily unavailable.
1
You may be interested in
Sifam Tinsley Analogue Panel Ammeter 100μA DC, 32.3mm x 73.7mm, ±1.5 % Moving CoilBrand: Sifam Tinsley
P.O.A.Each (ex VAT)
Technical documents
Specifications
Maximum Value
100µA
Depth
8.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-22°C
Maximum Temperature
+55°C
You may be interested in
Sifam Tinsley Analogue Panel Ammeter 100μA DC, 32.3mm x 73.7mm, ±1.5 % Moving CoilBrand: Sifam Tinsley
P.O.A.Each (ex VAT)