Technical documents
Specifications
Brand
BergquistThermal Conductivity
1.8W/m·K
Material
Gap Filler 1500
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-60°C
Operating Temperature Range
-60 → +175 °C
Country of Origin
United States
P.O.A.
Bergquist Gap Filler 1500 Thermal Grease, 1.8W/m·K
1
P.O.A.
Bergquist Gap Filler 1500 Thermal Grease, 1.8W/m·K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BergquistThermal Conductivity
1.8W/m·K
Material
Gap Filler 1500
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-60°C
Operating Temperature Range
-60 → +175 °C
Country of Origin
United States
