Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 2W/m·K, Gap Pad 2000S40, 8 x 16in

RS Stock No.: 491-4155Brand: BergquistManufacturers Part No.: GP2000S40-0.125-02-0816
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Dimensions

8 x 16in

Thickness

0.125in

Length

8in

Width

16in

Thermal Conductivity

2W/m·K

Material

Gap Pad 2000S40

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 2000S40

Operating Temperature Range

-60 → +200 °C

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

Gap Pad® 2000S40

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

P.O.A.

Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 2W/m·K, Gap Pad 2000S40, 8 x 16in

P.O.A.

Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 2W/m·K, Gap Pad 2000S40, 8 x 16in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Dimensions

8 x 16in

Thickness

0.125in

Length

8in

Width

16in

Thermal Conductivity

2W/m·K

Material

Gap Pad 2000S40

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 2000S40

Operating Temperature Range

-60 → +200 °C

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

Gap Pad® 2000S40

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications