Technical documents
Specifications
Brand
BergquistDimensions
200 x 100mm
Thickness
0.125in
Length
200mm
Width
100mm
Thermal Conductivity
2W/m·K
Material
Gap Pad 2200SF
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+125°C
Hardness
Shore OO 70
Material Trade Name
Gap Pad 2200SF
Operating Temperature Range
-60 → +125 °C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 2W/m·K, Gap Pad 2200SF, 200 x 100mm
1
P.O.A.
Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 2W/m·K, Gap Pad 2200SF, 200 x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
BergquistDimensions
200 x 100mm
Thickness
0.125in
Length
200mm
Width
100mm
Thermal Conductivity
2W/m·K
Material
Gap Pad 2200SF
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+125°C
Hardness
Shore OO 70
Material Trade Name
Gap Pad 2200SF
Operating Temperature Range
-60 → +125 °C
You may be interested in