Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick, 2.7W/m·K, Gap Pad 2500, 8 x 16in

RS Stock No.: 491-0131Brand: BergquistManufacturers Part No.: GP2500-0.080-02-0816
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Dimensions

8 x 16in

Thickness

0.08in

Length

8in

Width

16in

Thermal Conductivity

2.7W/m·K

Material

Gap Pad 2500

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 80

Material Trade Name

Gap Pad 2500

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 2500

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (1, 2 & 3.2 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick, 2.7W/m·K, Gap Pad 2500, 8 x 16in

P.O.A.

Bergquist Self-Adhesive Thermal Interface Sheet, 0.08in Thick, 2.7W/m·K, Gap Pad 2500, 8 x 16in
Stock information temporarily unavailable.

Technical documents

Specifications

Dimensions

8 x 16in

Thickness

0.08in

Length

8in

Width

16in

Thermal Conductivity

2.7W/m·K

Material

Gap Pad 2500

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 80

Material Trade Name

Gap Pad 2500

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 2500

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (1, 2 & 3.2 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable