Technical documents
Specifications
Brand
BergquistDimensions
8 x 16in
Thickness
0.125in
Length
8in
Width
16in
Thermal Conductivity
2.7W/m·K
Material
Gap Pad 2500
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 80
Material Trade Name
Gap Pad 2500
Operating Temperature Range
-60 → +200 °C
You may be interested in
P.O.A.
Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 2.7W/m·K, Gap Pad 2500, 8 x 16in
1
P.O.A.
Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 2.7W/m·K, Gap Pad 2500, 8 x 16in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
BergquistDimensions
8 x 16in
Thickness
0.125in
Length
8in
Width
16in
Thermal Conductivity
2.7W/m·K
Material
Gap Pad 2500
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 80
Material Trade Name
Gap Pad 2500
Operating Temperature Range
-60 → +200 °C
You may be interested in
