Technical documents
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.015in
Length
25.4mm
Width
19.05mm
Thermal Conductivity
3.5W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad 2000
Operating Temperature Range
-60 → +200 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass, 25.4 x 19.05mmBrand: Bergquist
P.O.A.Each (In a Pack of 10) (ex VAT)
P.O.A.
Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass, 25.4 x 19.05mm
1
P.O.A.
Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass, 25.4 x 19.05mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100+ | P.O.A. |
You may be interested in
Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass, 25.4 x 19.05mmBrand: Bergquist
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.015in
Length
25.4mm
Width
19.05mm
Thermal Conductivity
3.5W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad 2000
Operating Temperature Range
-60 → +200 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass, 25.4 x 19.05mmBrand: Bergquist
P.O.A.Each (In a Pack of 10) (ex VAT)
