Bernstein Tools for electronics Circuit Board Clamping Lid, For Use With SPANNFIX ESD Vices

RS Stock No.: 834-8230Brand: BernsteinManufacturers Part No.: 9-256
brand-logo
View all in Clamp & Vice Accessories

Technical documents

Specifications

Type

Circuit Board Clamping Lid

For Use With

SPANNFIX ESD Vices

Country of Origin

Italy

Product details

SPANNFIX ESD Circuit Board Holder System

Professional high quality ESD circuit board holder for use with Bernstein ESD vices and mounted bases (RS 834-8209, 7252693). For use in conjunction with the Bernstein angular adaptor (834-8218) and the Bernstein ESD clamping lid (834-8230) for a full PCB holding system solution.

Circuit Board Holder

Black powder coated Aluminium casting
Adjustable clamping capacity from 25mm to 270mm
Built in resilience in the clamping arms for secure holding

Circuit Board Clamping Lid

Black powder coated Aluminium casting
20mm thick ESD foam cover
Protects circuit board when not in use
Will not damage components
Different size components are pressed in a way which means that soldering can be carried out once the board is turned

Angular Adaptor

Black powder coated Aluminium casting
Allows the circuit board to be rotated in a larger turning circle for intricate working

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bernstein Tools for electronics Circuit Board Clamping Lid, For Use With SPANNFIX ESD Vices

P.O.A.

Bernstein Tools for electronics Circuit Board Clamping Lid, For Use With SPANNFIX ESD Vices
Stock information temporarily unavailable.

Technical documents

Specifications

Type

Circuit Board Clamping Lid

For Use With

SPANNFIX ESD Vices

Country of Origin

Italy

Product details

SPANNFIX ESD Circuit Board Holder System

Professional high quality ESD circuit board holder for use with Bernstein ESD vices and mounted bases (RS 834-8209, 7252693). For use in conjunction with the Bernstein angular adaptor (834-8218) and the Bernstein ESD clamping lid (834-8230) for a full PCB holding system solution.

Circuit Board Holder

Black powder coated Aluminium casting
Adjustable clamping capacity from 25mm to 270mm
Built in resilience in the clamping arms for secure holding

Circuit Board Clamping Lid

Black powder coated Aluminium casting
20mm thick ESD foam cover
Protects circuit board when not in use
Will not damage components
Different size components are pressed in a way which means that soldering can be carried out once the board is turned

Angular Adaptor

Black powder coated Aluminium casting
Allows the circuit board to be rotated in a larger turning circle for intricate working