Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Trailing Socket
Current
13A
Number of Sockets
2
Mains Plug Type
BS1363 13 A
Socket Type
BS1363-2
IP Rating
IP20
Voltage
240V
Jacket Material
Plastic
Sub Type
Trailing Socket
Standards/Approvals
CE
Colour
White
Series
ELS132
Jacket Colour
White
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Trailing Socket
Current
13A
Number of Sockets
2
Mains Plug Type
BS1363 13 A
Socket Type
BS1363-2
IP Rating
IP20
Voltage
240V
Jacket Material
Plastic
Sub Type
Trailing Socket
Standards/Approvals
CE
Colour
White
Series
ELS132
Jacket Colour
White
Country of Origin
China