CAPACITOR, 68000UF, 16V

RS Stock No.: 339-7650Brand: BHC ComponentsManufacturers Part No.:
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

68000µF

Voltage

16V dc

Mounting Type

Chassis Mount

Technology

Aluminium Electrolytic

Dimensions

36 x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/16V dc/Ir, 22000 h @ +85 °C/16V dc

Ripple Current

16.9A

Leakage Current

6 mA

Tolerance

±20%

Series

ALS30

Equivalent Series Resistance

9mΩ

Stock information temporarily unavailable.

P.O.A.

CAPACITOR, 68000UF, 16V

P.O.A.

CAPACITOR, 68000UF, 16V

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

68000µF

Voltage

16V dc

Mounting Type

Chassis Mount

Technology

Aluminium Electrolytic

Dimensions

36 x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/16V dc/Ir, 22000 h @ +85 °C/16V dc

Ripple Current

16.9A

Leakage Current

6 mA

Tolerance

±20%

Series

ALS30

Equivalent Series Resistance

9mΩ