5kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 44W

RS Stock No.: 625-1939Brand: BI TechnologiesManufacturers Part No.: 44WR-5K
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

9

Orientation

Top Adjust

Power Rating

1/4W

Series

44W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.83mm

Shaft Diameter

1.42 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United States

Product details

44W Series 9-turn SMT Cermet Trimmers

Surface-mountable, multi-turn mini-trimmers with top adjustment.
Low profile.

Approvals

ISO 9000 certified

Multi-Turn Surface Mount Trimmers

You may be interested in

P.O.A.

5kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 44W

P.O.A.

5kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 44W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

9

Orientation

Top Adjust

Power Rating

1/4W

Series

44W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.83mm

Shaft Diameter

1.42 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United States

Product details

44W Series 9-turn SMT Cermet Trimmers

Surface-mountable, multi-turn mini-trimmers with top adjustment.
Low profile.

Approvals

ISO 9000 certified

Multi-Turn Surface Mount Trimmers

You may be interested in