BI Technologies, 628A 10kΩ ±2% Isolated SMT Resistor Array, 8 Resistors, 1.28W total, Gull Wing, SMT

RS Stock No.: 625-4168Brand: BI TechnologiesManufacturers Part No.: 628A-10K LF
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Resistance

10kΩ

Number Of Resistors

8

Package/Case

Gull Wing

Power Rating

1.28W

Termination Style

SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.32W

Circuit Designator

ISOL

Length

11.3mm

Depth

5.59mm

Height

2.29mm

Dimensions

5.59 x 2.29 x 11.3mm

Series

628A

Number of Terminals

16

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Product details

SMT networks with 8 insulated resistors, 628A series

You may be interested in
View all in Resistor Arrays

Stock information temporarily unavailable.

P.O.A.

BI Technologies, 628A 10kΩ ±2% Isolated SMT Resistor Array, 8 Resistors, 1.28W total, Gull Wing, SMT

P.O.A.

BI Technologies, 628A 10kΩ ±2% Isolated SMT Resistor Array, 8 Resistors, 1.28W total, Gull Wing, SMT

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Resistance

10kΩ

Number Of Resistors

8

Package/Case

Gull Wing

Power Rating

1.28W

Termination Style

SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.32W

Circuit Designator

ISOL

Length

11.3mm

Depth

5.59mm

Height

2.29mm

Dimensions

5.59 x 2.29 x 11.3mm

Series

628A

Number of Terminals

16

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Product details

SMT networks with 8 insulated resistors, 628A series

You may be interested in