100kΩ, Through Hole Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 64

RS Stock No.: 625-2291Brand: BI TechnologiesManufacturers Part No.: 64WR-100K
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

1/4W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 64

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 64

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

1/4W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C