2kΩ, Through Hole Trimmer Potentiometer 1/4W Side Adjust BI Technologies, 64
Technical documents
Specifications
Brand
BI TechnologiesMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Side Adjust
Power Rating
1/4W
Series
64
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
7.37mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
64 Series 15-turn Cermet Trimmers
15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BI TechnologiesMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Side Adjust
Power Rating
1/4W
Series
64
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
7.37mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
64 Series 15-turn Cermet Trimmers
15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.