5kΩ, Through Hole Trimmer Potentiometer 1/4W Side Adjust BI Technologies, 64

RS Stock No.: 625-2702Brand: BI TechnologiesManufacturers Part No.: 64XR-5K
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

1/4W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.37mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 1/4W Side Adjust BI Technologies, 64

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 1/4W Side Adjust BI Technologies, 64
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

1/4W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.37mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom