1kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67

RS Stock No.: 625-3064Brand: BI TechnologiesManufacturers Part No.: 67WR-1K
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Top Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.29 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

P.O.A.

1kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67

P.O.A.

1kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Top Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.29 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C