2kΩ, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI Technologies, 67

RS Stock No.: 625-2819Brand: BI TechnologiesManufacturers Part No.: 67XR-2K
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

11.11mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

67 Series 20-turn Cermet Trimmers

20-turn cermet potentiometers.
Available in flat or edge-mount versions.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI Technologies, 67

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI Technologies, 67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

11.11mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

67 Series 20-turn Cermet Trimmers

20-turn cermet potentiometers.
Available in flat or edge-mount versions.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.