500Ω, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI Technologies, 67

RS Stock No.: 625-2796Brand: BI TechnologiesManufacturers Part No.: 67XR-500R
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

11.11mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI Technologies, 67

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI Technologies, 67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

1/2W

Series

67

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

11.11mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States