500Ω, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 82

RS Stock No.: 625-4247Brand: BI TechnologiesManufacturers Part No.: 82 P R 500
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/2W

Series

82

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

82 series single-turn Cermet trimmers

Cermet trimmers, pitch 2.54mm.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Top adjustment.

Approvals

  CECC, MUAHAG

Standards

  MIL-R-22097

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 82

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 82

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/2W

Series

82

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

82 series single-turn Cermet trimmers

Cermet trimmers, pitch 2.54mm.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Top adjustment.

Approvals

  CECC, MUAHAG

Standards

  MIL-R-22097