BI Technologies, 898 100kΩ ±2% Isolated Through Hole Resistor Array, 8 Resistors, 2W total, DIP, Pin

RS Stock No.: 625-4039Brand: BI TechnologiesManufacturers Part No.: 898-3-R100K LF
View all in Resistor Arrays

Technical documents

Specifications

Resistance

100kΩ

Number Of Resistors

8

Package/Case

DIP

Power Rating

2W

Termination Style

Pin

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

4W

Circuit Designator

ISOL

Length

22.4mm

Depth

8.64mm

Height

4.7mm

Dimensions

8.64 x 4.7 x 22.4mm

Series

898

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
View all in Resistor Arrays

Stock information temporarily unavailable.

P.O.A.

BI Technologies, 898 100kΩ ±2% Isolated Through Hole Resistor Array, 8 Resistors, 2W total, DIP, Pin

P.O.A.

BI Technologies, 898 100kΩ ±2% Isolated Through Hole Resistor Array, 8 Resistors, 2W total, DIP, Pin

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Resistance

100kΩ

Number Of Resistors

8

Package/Case

DIP

Power Rating

2W

Termination Style

Pin

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

4W

Circuit Designator

ISOL

Length

22.4mm

Depth

8.64mm

Height

4.7mm

Dimensions

8.64 x 4.7 x 22.4mm

Series

898

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in