5kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

RS Stock No.: 625-3250Brand: BI TechnologiesManufacturers Part No.: 89PR-5K
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

3/4W

Series

89

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

View all in Trimmer Potentiometers

Stock information temporarily unavailable.

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

P.O.A.

5kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

3/4W

Series

89

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico