BI Technologies, BCN16 100kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT

RS Stock No.: 625-2027Brand: BI TechnologiesManufacturers Part No.: BCN16 4A104JT LF
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Resistance

100kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex SMT

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

BCN16

Number of Terminals

8

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

CMS networks with 4 insulated resistors, BCN16 4 A series

Networks of resistors in small dimensions, very practical in many applications.

Stock information temporarily unavailable.

P.O.A.

BI Technologies, BCN16 100kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT

P.O.A.

BI Technologies, BCN16 100kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT

Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

100kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex SMT

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

BCN16

Number of Terminals

8

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

CMS networks with 4 insulated resistors, BCN16 4 A series

Networks of resistors in small dimensions, very practical in many applications.