BI Technologies 4.7kΩ Thick Film Thick Film Resistor 10W ±5% BPC10472J LF

RS Stock No.: 625-3531Brand: BI TechnologiesManufacturers Part No.: BPC10472J LF
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

4.7kΩ

Power Rating

10W

Tolerance

±5%

Technology

Thick Film

Series

BPC5

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

20.32mm

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

BPC Series non-inductive planar resistors 5 W 10 W

BPC series 5W to 10W Non-inductive vertical mounting planar resistors with excellent heat dissipation. The BPC series is ideal for high frequency applications including: limiting inrush current; power supplies; circuit snubber

Standards

UL 94 V-0

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BI Technologies 4.7kΩ Thick Film Thick Film Resistor 10W ±5% BPC10472J LF

P.O.A.

BI Technologies 4.7kΩ Thick Film Thick Film Resistor 10W ±5% BPC10472J LF
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Resistance

4.7kΩ

Power Rating

10W

Tolerance

±5%

Technology

Thick Film

Series

BPC5

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

20.32mm

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

BPC Series non-inductive planar resistors 5 W 10 W

BPC series 5W to 10W Non-inductive vertical mounting planar resistors with excellent heat dissipation. The BPC series is ideal for high frequency applications including: limiting inrush current; power supplies; circuit snubber

Standards

UL 94 V-0

You may be interested in