BI Technologies Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.8A Idc

RS Stock No.: 148-705Brand: BI TechnologiesManufacturers Part No.: HM71-50101LF
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

100 μH

Maximum dc Current

1.8A

Length

18.54mm

Depth

15.24mm

Height

7.11mm

Dimensions

18.54 x 15.24 x 7.11mm

Tolerance

±20%

Maximum DC Resistance

190mΩ

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in
View all in Surface Mount Inductors

Stock information temporarily unavailable.

P.O.A.

BI Technologies Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.8A Idc

P.O.A.

BI Technologies Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.8A Idc

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Inductance

100 μH

Maximum dc Current

1.8A

Length

18.54mm

Depth

15.24mm

Height

7.11mm

Dimensions

18.54 x 15.24 x 7.11mm

Tolerance

±20%

Maximum DC Resistance

190mΩ

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in