Technical Documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
3A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Contact Plating
Gold
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product Details
This circular connector provides a sealed Interface for industrial signal and power connections in demanding environments. Designed as a straight, panel-mounted socket with a screw mating, it delivers a Compact five-contact connection for control and sensor wiring where robustness and Compactness are required.
The unit is supplied as a female socket with a five-pole arrangement to accept the corresponding plug.
It is intended for panel-mount installation, secured through the panel cut-out to provide a fixed Interface point.
Design around a maximum of 3A per contact and up to 125V when planning circuits.
The screw mating ensures a mechanically positive engagement, reducing the risk of accidental uncoupling in vibrating installations.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
3A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Contact Plating
Gold
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product Details
This circular connector provides a sealed Interface for industrial signal and power connections in demanding environments. Designed as a straight, panel-mounted socket with a screw mating, it delivers a Compact five-contact connection for control and sensor wiring where robustness and Compactness are required.
The unit is supplied as a female socket with a five-pole arrangement to accept the corresponding plug.
It is intended for panel-mount installation, secured through the panel cut-out to provide a fixed Interface point.
Design around a maximum of 3A per contact and up to 125V when planning circuits.
The screw mating ensures a mechanically positive engagement, reducing the risk of accidental uncoupling in vibrating installations.