Technical Documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Product Details
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Product Details
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.