Technical Documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Contact Plating
Gold
Maximum Operating Temperature
+70°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Product Details
The Binder 712 series 7-contacts, M9 female circular connector has socket type connection. This panel mount connector has a voltage rating of 125VAC and a current rating of up to 1A per contact. This connector is made of polyamide nylon with a gold plating bronze contacts. It has a compact and robust design with a screw used for locking for secure and reliable mating attenuation that meets the high requirements of industrial technology applications.
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Contact Plating
Gold
Maximum Operating Temperature
+70°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Product Details
The Binder 712 series 7-contacts, M9 female circular connector has socket type connection. This panel mount connector has a voltage rating of 125VAC and a current rating of up to 1A per contact. This connector is made of polyamide nylon with a gold plating bronze contacts. It has a compact and robust design with a screw used for locking for secure and reliable mating attenuation that meets the high requirements of industrial technology applications.
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.