binder Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series

RS Stock No.: 706-3064Brand: BinderManufacturers Part No.: 09-3411-00-03
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4A

Body Orientation

Straight

Series

718

Voltage Rating

60 V

Housing Material

Metal

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Male receptacle, series 768 / 718

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

binder Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series

P.O.A.

binder Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4A

Body Orientation

Straight

Series

718

Voltage Rating

60 V

Housing Material

Metal

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Male receptacle, series 768 / 718