Technical documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Series
430
Body Orientation
Straight
Voltage Rating
125 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Female socket
Housing CuZn (brass nickel plated)
Binder 430 - Push-Pull
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Series
430
Body Orientation
Straight
Voltage Rating
125 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Female socket
Housing CuZn (brass nickel plated)