binder, 615 IP66 Black Panel Mount Mount 6P Connector UL, 10A, 63V

RS Stock No.: 762-071Brand: binderManufacturers Part No.: 09-6111-150-06
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Binder

Product Type

Connector

Current

10A

Pole Format

6P

Connector Gender

Male

Voltage

63V

Mount Type

Panel Mount

Minimum Operating Temperature

-25°C

Termination Type

Single Wire

Series

615

IP Rating

IP66

Maximum Operating Temperature

90°C

Hazardous Area Certification

UL

Cable CSA

1.50mm²

Standards/Approvals

UL 2237

Colour

Black

Low Voltage

Yes

Country of Origin

Germany

View all in Industrial Power Connectors

Stock information temporarily unavailable.

P.O.A.

binder, 615 IP66 Black Panel Mount Mount 6P Connector UL, 10A, 63V

P.O.A.

binder, 615 IP66 Black Panel Mount Mount 6P Connector UL, 10A, 63V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Binder

Product Type

Connector

Current

10A

Pole Format

6P

Connector Gender

Male

Voltage

63V

Mount Type

Panel Mount

Minimum Operating Temperature

-25°C

Termination Type

Single Wire

Series

615

IP Rating

IP66

Maximum Operating Temperature

90°C

Hazardous Area Certification

UL

Cable CSA

1.50mm²

Standards/Approvals

UL 2237

Colour

Black

Low Voltage

Yes

Country of Origin

Germany