Technical Documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Voltage Rating
125 V
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Voltage Rating
125 V
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany