Technical documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Current
16A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
823
Coding
L Coded
Voltage
63V
Mating Type
Threaded
Minimum Operating Temperature
-40°C
Termination Type
Through-Hole Reflow
Maximum Operating Temperature
105°C
Housing Material
Zinc Die Cast Nickel Plated
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Current
16A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
823
Coding
L Coded
Voltage
63V
Mating Type
Threaded
Minimum Operating Temperature
-40°C
Termination Type
Through-Hole Reflow
Maximum Operating Temperature
105°C
Housing Material
Zinc Die Cast Nickel Plated
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
