Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Series
768
Body Orientation
Straight
Voltage Rating
30 V
Shell Size
12mm
Mating Type
Screw On
Housing Material
Polymer
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Plugs and Sockets M8 x 1, 768 Series
Compatible with 718 Series
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Series
768
Body Orientation
Straight
Voltage Rating
30 V
Shell Size
12mm
Mating Type
Screw On
Housing Material
Polymer
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Plugs and Sockets M8 x 1, 768 Series
Compatible with 718 Series
