Technical documents
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
763
Coding
A Coded
Voltage
250V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Through-Hole Reflow
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
4P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
763
Coding
A Coded
Voltage
250V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Through-Hole Reflow
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
4P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Hungary
