binder Connector, 5 Contacts, Panel Mount, Plug, Male, IP68, 763 Series

RS Stock No.: 761-707Brand: binderManufacturers Part No.: 99-3441-202-05
brand-logo

Technical documents

Specifications

Brand

Binder

Number of Contacts

5

Product Type

Connector

Mount Type

Panel Mount

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

763

Coding

A Coded

Mating Type

Screw

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Reflow

Maximum Operating Temperature

85°C

Housing Material

Brass Nickel Plated

Standards/Approvals

UL 2238

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

binder Connector, 5 Contacts, Panel Mount, Plug, Male, IP68, 763 Series

P.O.A.

binder Connector, 5 Contacts, Panel Mount, Plug, Male, IP68, 763 Series

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Binder

Number of Contacts

5

Product Type

Connector

Mount Type

Panel Mount

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

763

Coding

A Coded

Mating Type

Screw

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Reflow

Maximum Operating Temperature

85°C

Housing Material

Brass Nickel Plated

Standards/Approvals

UL 2238

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Hungary