binder Connector, 3 Contacts, Panel Mount, Plug, Male, IP67, 720 Series

RS Stock No.: 761-639Brand: binderManufacturers Part No.: 99-9107-090-03
brand-logo

Technical documents

Specifications

Brand

Binder

Number of Contacts

3

Product Type

Connector

Mount Type

Panel Mount

Current

7A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

720

Voltage

250V

Mating Type

Snap-In

Minimum Operating Temperature

-25°C

Termination Type

Through Hole

Housing Material

PA

Maximum Operating Temperature

85°C

Pole Format

3P

Standards/Approvals

VDE

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

binder Connector, 3 Contacts, Panel Mount, Plug, Male, IP67, 720 Series

P.O.A.

binder Connector, 3 Contacts, Panel Mount, Plug, Male, IP67, 720 Series

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Binder

Number of Contacts

3

Product Type

Connector

Mount Type

Panel Mount

Current

7A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

720

Voltage

250V

Mating Type

Snap-In

Minimum Operating Temperature

-25°C

Termination Type

Through Hole

Housing Material

PA

Maximum Operating Temperature

85°C

Pole Format

3P

Standards/Approvals

VDE

Contact Plating

Gold

Contact Material

Brass

Country of Origin

Germany