Technical documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Current
5A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
720
Mating Type
Snap-In
Minimum Operating Temperature
-25°C
Termination Type
Through Hole
Housing Material
PA
Maximum Operating Temperature
85°C
Standards/Approvals
VDE
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Current
5A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
720
Mating Type
Snap-In
Minimum Operating Temperature
-25°C
Termination Type
Through Hole
Housing Material
PA
Maximum Operating Temperature
85°C
Standards/Approvals
VDE
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
