Technical documents
Specifications
Brand
BinderNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Current
1A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
620
Voltage
63V
Mating Type
Snap-In
Minimum Operating Temperature
-25°C
Termination Type
Through Hole
Housing Material
PA
Maximum Operating Temperature
85°C
Pole Format
8P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BinderNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Current
1A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
620
Voltage
63V
Mating Type
Snap-In
Minimum Operating Temperature
-25°C
Termination Type
Through Hole
Housing Material
PA
Maximum Operating Temperature
85°C
Pole Format
8P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
